Switch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Solder Panel Mount
Checking distributor stock and pricing after the page loads.
C&K 1.15108.3560000 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 4@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 220V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Filament Lamp |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.