Switch Access Round Button/Protruding Lens/Round Collar Push Button Switch
C&K 1.30 240.221/1400 technical specifications.
| Type | Round Button/Protruding Lens/Round Collar |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 1.30 240.221/1400 to view detailed technical specifications.
No datasheet is available for this part.