The C&K 1101M1S5WLD9 is a SPDT slide switch rated for 6A at 120VAC and 28VDC, with a maximum AC voltage rating of 250V. It features an extended top slide actuator style and wire wrap termination. The switch is designed for panel mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C.
C&K 1101M1S5WLD9 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.