The C&K 1101M2S2CQE2 is a SPDT slide switch rated for 6A at 120VAC and 28VDC. It features a top slide actuator style and PC pin termination. The switch is designed for through hole mounting and has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C.
Sign in to ask questions about the C&K 1101M2S2CQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 1101M2S2CQE2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1101M2S2CQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.