This SPDT slide switch features a top slide actuator style and wire wrap termination. It has a maximum current rating of 6 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 40,000 cycles and can operate within a temperature range of -30°C to 65°C. It is designed for through hole mounting.
C&K 1101M2S2WQE2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.