Switch Slide Mom None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
C&K 1108M2S2CQE2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.