This through hole tactile switch features a short travel SPST configuration with a maximum current rating of 0.25A at 50VAC or DC. It has a maximum AC voltage rating of 50V and a maximum power rating of 12.5mW at 50VAC or DC. The switch operates within a temperature range of -25 to 70 degrees Celsius. It is designed for use in applications where a low operating force of 3 is required.
C&K 3.14002.5880000 technical specifications.
| Type | Short Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.25@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 12.5@50VAC 50VDCVA |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.