Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 1000000Cycles 3N Thru-Hole Tube
C&K 3.14100.0330000 technical specifications.
| Type | Short Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.1@42VAC 42VDCA |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 42V |
| Max Power Rating | 2@42VAC 42VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.