This C&K short travel tactile switch features a SPST N.O. configuration and a maximum current rating of 0.25A at 50VAC or 50VDC. The switch has a maximum power rating of 12.5mW at 50VAC or 50VDC and a mechanical life of 1,000,000 cycles. It can operate in temperatures ranging from -25°C to 70°C and is suitable for through-hole mounting.
C&K 3.14100.0410000 technical specifications.
| Type | Short Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.25@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 12.5@50VAC 50VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.