This through hole tactile switch has a short travel SPST configuration and a maximum current rating of 0.1A at 42VAC or DC. It features a maximum AC voltage rating of 42V and a maximum power rating of 2W at 42VAC or DC. The switch has a mechanical life of 1,000,000 cycles and an operating force of 3N. It is designed for use in temperatures ranging from -25 to 70°C.
C&K 3.14200.0110000 technical specifications.
| Type | Short Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.1@42VAC 42VDCA |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 42V |
| Max Power Rating | 2@42VAC 42VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.