This short travel tactile switch features a single pole single throw configuration with normally open contact. It has a maximum current rating of 0.25 amps at 50 volts AC or DC and a maximum power rating of 12.5 milliwatts at the same voltage. The switch has a mechanical life of one million cycles and operates within a temperature range of -25 to 70 degrees Celsius. It is designed for through hole mounting and features PC pins for termination.
C&K 3.14200.0230000 technical specifications.
| Type | Short Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.25@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 12.5@50VAC 50VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.