This 16-position thumbwheel switch features a maximum operating voltage of 28V and a maximum current rating of 0.1A. It has a panel mount termination style and is designed for use in environments with operating temperatures ranging from -40°C to 65°C. The switch has an electrical life of 100,000 cycles and is suitable for use in applications with an AC voltage rating of up to 120V.
C&K 367100100 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 367100100 to view detailed technical specifications.
No datasheet is available for this part.