The 3P1233390 is a 10-position thumbwheel switch with a maximum current rating of 0.1A at 28VDC and a maximum DC voltage rating of 28V. It features a panel mount/through hole termination style and a PC board/solder pins termination style. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -10°C to 65°C. It is designed for use in BCD complement circuits.
C&K 3P1233390 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD Complement |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.