The 3P1233P02 is a 10-position thumbwheel switch from C&K, rated for 28VDC and 0.1A. It features a panel mount/through hole termination style and an electrical life of 100,000 cycles. The switch operates within a temperature range of -10°C to 65°C and is suitable for use in BCD complement circuits.
C&K 3P1233P02 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD Complement |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.