This 10-position thumbwheel switch features a maximum current rating of 0.1 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. It has an electrical life of 100,000 cycles and is designed for panel mounting. The switch operates within a temperature range of -10 to 65 degrees Celsius.
C&K 3P3213992 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.