This 16-position thumbwheel switch features a maximum current rating of 0.1 amps at 28 volts DC and an electrical life of one million cycles. It has a panel mount/through hole termination style and operates within a temperature range of -10 to 65 degrees Celsius. The switch is designed for use on printed circuit boards and is suitable for applications requiring a high level of reliability.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |