This 16-position thumbwheel switch features a maximum current rating of 0.1 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. It has an electrical life of one million cycles and is designed for panel mount applications. The switch can operate within a temperature range of -10 to 65 degrees Celsius and is suitable for use in circuits with a BCH code.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |