The 3U47100C0 is a 16-position thumbwheel switch from C&K, rated for 28VDC and 0.1A. It features a panel mount termination style and a PC board termination. The switch has an electrical life of 1,000,000 cycles and operates within a temperature range of -10 to 65°C. It is suitable for use in applications where a high-reliability switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |