This 16-position thumbwheel switch from C&K features a max current rating of 0.1 amps at 28 volts DC and a max DC voltage rating of 28 volts. It has an electrical life of 1,000,000 cycles and is suitable for panel mount or through hole mounting. The switch is rated for operation between -10 and 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |