This 16-position thumbwheel switch features a maximum DC voltage rating of 28 volts and a maximum current rating of 0.1 amps at 28 volts DC. It has an electrical life of 1,000,000 cycles and operates within a temperature range of -10 to 65 degrees Celsius. The switch is designed for panel mount through-hole termination and has a circuit code of BCH. It is manufactured by C&K and is a type of specialty switch.
C&K 3U57103C2 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 3U57103C2 to view detailed technical specifications.
No datasheet is available for this part.