The 3U7710002 is a 16-position thumbwheel switch with a maximum current rating of 0.1 amperes at 28 volts DC. It features a panel mount termination style and operates over a temperature range of -10 to 65 degrees Celsius. The switch has an electrical life of one million operations and a circuit code of BCH. It is manufactured by C&K and is classified as a specialty switch within the electromechanical category.
C&K 3U7710002 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 3U7710002 to view detailed technical specifications.
No datasheet is available for this part.