This 16-position thumbwheel switch from C&K features a maximum current rating of 0.1A at 28VDC and a maximum DC voltage rating of 28V. It has an electrical life of 1,000,000 cycles and is designed for panel mount/through hole termination. The switch is suitable for operating temperatures ranging from -10 to 65°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 16 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |