Switch Access Square Lens Push Button Switch
C&K 5.49275.0361601 technical specifications.
| Type | Square Lens |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.