Checking distributor stock and pricing after the page loads.
C&K 707200A56 technical specifications.
| Cross Section Shape | Round |
| Color | Black |
| Outer Diameter (Metric) | 18.24mm |
| Inner Diameter (Metric) | 16.2mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.