Checking distributor stock and pricing after the page loads.
C&K 708905000 technical specifications.
| Type | Round Cap |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.