
SPDT miniature toggle switch featuring a locking lever actuator and PC pin termination. This vertical right-angle component mounts via PC mount with bracket and threads, suitable for panel cutouts of 6.35mm round. Rated for 20VAC/20VDC at 0.4VA, it offers an ON None ON configuration with three terminals and a 3.81mm terminal pitch. Operating temperature range is -30°C to 85°C with an electrical life of 100,000 cycles.
C&K 7101K12CWAV2BE technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 18.59 |
| Product Length (mm) | 11.81 |
| Product Depth (mm) | 48.79 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 9.5 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7101K12CWAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.