This C&K rocker switch features a DPDT configuration with a maximum current rating of 5A at 120VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch is designed for panel mount/through hole mounting and has a straight body orientation. It can operate within a temperature range of -30°C to 85°C and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7201J11CME22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 15.39 |
| Panel Cutout Dimensions (mm) | 19.05 X 10.41(Rectangular) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201J11CME22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.