
DPDT rocker switch with PC pin termination and vertical right-angle body orientation. Features an ON-None-ON configuration, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C. Measures 11.43mm in body length and 34.26mm in overall depth.
Sign in to ask questions about the C&K 7201J1AV2PE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7201J1AV2PE2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 34.26(Norm) |
| Product Height (mm) | 17.33 |
| Body Length (mm) | 11.43 |
| Body Depth (mm) | 18.67 |
| Body Height (mm) | 12.7 |
| Actuator Length (mm) | 9.27 |
| Actuator Depth (mm) | 7.59(Norm) |
| Actuator Height (mm) | 16.87 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201J1AV2PE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.