This DPDT rocker switch has a maximum current rating of 5 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250V. It features a through-hole termination style and a PC pin configuration. The switch operates over a temperature range of -30 to 85 degrees Celsius. It is designed for use in applications where a high current rating and reliable operation are required.
C&K 7201J52CQE72 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.