
This DPDT 6-position rocker switch features a lever actuator style with PC pins termination. It has a panel mount/through hole mounting style and a straight body orientation. The switch has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It can handle a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7201J61CKE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7201J61CKE12 technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.43 |
| Product Depth (mm) | 15.62 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201J61CKE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.