The C&K 7201P3YZQES is a DPDT toggle switch rated for 250VAC and 28VDC with a maximum current rating of 5A. It features a flat lever actuator style and solder lug termination. The switch is designed for panel mount applications with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
C&K 7201P3YZQES technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201P3YZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.