The C&K 7201TCGE is a DPDT toggle switch with a max current rating of 5A at 120VAC or 28VDC, and a max power rating of 0.4W at 20VAC or 20VDC. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount with threads and has an electrical life of 100,000 cycles. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |