This rocker switch features a DPDT configuration with 6 terminals, suitable for panel mount or through hole mounting. It has a maximum current rating of 5A at 120VAC or 28VDC, and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch operates within a temperature range of -30C to 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7203J11CLE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 15.39 |
| Panel Cutout Dimensions (mm) | 19.05 X 10.41(Rectangular) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7203J11CLE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.