
DPDT Rocker Switch with momentary-off-momentary action and PC pin termination. Features a 5A at 120VAC/28VDC rating, 250VAC max AC voltage, and 28VDC max DC voltage. This bracket mount/through-hole switch offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Dimensions include a 26.8mm product length and 15.11mm product depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7205J3V6ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7205J3V6ME2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 26.8 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 24.21(Norm) |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 15.29 |
| Actuator Length (mm) | 26.8 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 8.92(Norm) |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7205J3V6ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.