This C&K 7207J51CME22 rocker switch features a panel mount/through hole design with a maximum current rating of 5 amps at 120VAC or 28VDC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It also has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has a DPDT configuration and an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7207J51CME22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7207J51CME22 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.43 |
| Product Depth (mm) | 15.62 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7207J51CME22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.