The 7208K2ABE is a DPDT toggle switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 40,000 cycles. The switch features a locking lever actuator style and PC pins termination style. It is designed for PC mount with bracket and threads, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |