
This rocker switch features a panel mount/through hole design with a straight body orientation. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has a 2-pole 3-throw configuration and a SP3T pole throw configuration. It is rated for 40,000 electrical life cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7213J52CKE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7213J52CKE22 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 15.62 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON Mom |
| Pole Throw Configuration | SP3T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7213J52CKE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.