
Miniature right-angle toggle switch featuring a round lever actuator and PC pin terminations. This SP3T, momentary ON, momentary configuration switch is rated for 20VAC/20VDC at 0.4VA, with an electrical life of 40,000 cycles. It offers PC mounting with a bracket and operates within a temperature range of -30°C to 85°C. The switch has a 5.08mm lever length and a 12.7mm product length.
Sign in to ask questions about the C&K 7215MY9ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7215MY9ABE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 5.08 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 31.12 |
| Product Height (mm) | 11.43 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 11.43 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7215MY9ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.