Miniature 3PDT toggle switch featuring an ON-None-ON configuration and a locking lever actuator. This panel mount switch with threaded bushing offers solder lug terminals for secure connections. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 0.4VA. Electrical life is rated for 100,000 cycles, with an operating temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7301K2ZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.88 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 40.87 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 8.51 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301K2ZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.