
Miniature 3PDT toggle switch with ON None ON configuration and a round lever actuator. Features PC pin termination and vertical right-angle mounting with bracket and threads, suitable for PC board applications. Rated for 20VAC/20VDC and 0.4VA, with an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the C&K 7301MDAV2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7301MDAV2BE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 36.32 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 16.51 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301MDAV2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.