Miniature 3PDT toggle switch featuring a round lever actuator and PC pin termination. Offers ON-None-ON switching with a 5A @ 120VAC/28VDC rating and 250VAC/28VDC voltage capability. Designed for PC mounting with bracket and threads, this right-angle component boasts 9 terminals arranged in 3 rows with a 4.7mm terminal pitch. Operating temperature range is -30°C to 85°C with an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7301SYAQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 10.67 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 42.17 |
| Product Height (mm) | 16.51 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 16.51 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301SYAQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.