Miniature 3PDT toggle switch featuring a vertical right-angle body orientation and PC pin termination. This ON None ON configured switch boasts a round lever actuator with a 10.67mm length and supports PC mounting with bracket and threads. Rated for 20VAC/20VDC at 0.4VA, it offers 9 terminals arranged in 3 rows with 3.81mm pitch, and an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
C&K 7301SYAV2BE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 10.67 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 41.91 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 16.51 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7301SYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.