
Miniature 3PDT toggle switch with ON OFF ON configuration and a flat lever actuator. Features PC pin termination for PC mounting with bracket, straight body orientation, and a 5A 250VAC/28VDC rating. Offers a 0.4VA power rating and an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
C&K 7303P3Y9V7GE technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.43 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 36.32 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 16 |
| Bushing Length (mm) | 8.89 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7303P3Y9V7GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.