
Miniature 3PDT toggle switch featuring a right-angle body orientation and PC pin termination. This ON OFF ON configured switch supports a 5A rating at 120VAC and 28VDC, with a maximum AC voltage of 250V. It offers 9 terminals arranged in 3 rows with a 3.81mm spacing, and a 4.7mm terminal pitch. Mounting is facilitated by a bracket and threads, suitable for PC mounting with a 6.35mm round panel cutout. The switch boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the C&K 7303SYAQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7303SYAQE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 10.67 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 42.17 |
| Product Height (mm) | 16.51 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 16.51 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7303SYAQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.