
Miniature 3PDT toggle switch featuring a vertical right-angle body orientation and PC pin termination. This ON OFF ON switch offers a 3.81mm terminal pitch and 9 terminals across 3 rows with 4.83mm spacing. It is designed for PC mounting with bracket and threads, accommodating a 6.35mm round panel cutout. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the C&K 7303SYAV2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 7303SYAV2BE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 10.67 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 41.91 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 16.51 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7303SYAV2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.