
Miniature 3PDT toggle switch featuring an ON OFF ON configuration with a round lever actuator. This PC mountable switch offers PC pin terminations and a straight body orientation, with a 17.45mm actuator length. It supports a 5A at 120VAC/28VDC current rating, 250VAC max AC voltage, and 28VDC max DC voltage, with a 0.4VA max power rating. The switch boasts 9 terminals arranged in 3 rows with a 4.7mm terminal pitch and a 4.83mm row spacing, designed for panel cutouts of 11.91mm round. Operating within a -30°C to 85°C temperature range, it provides 40,000 electrical life cycles.
C&K 7303TCWV81GE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 53.55 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 24.21 |
| Bushing Length (mm) | 11.89 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 11.91(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7303TCWV81GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.