Miniature 3PDT toggle switch featuring momentary-off-momentary action and a flat lever actuator. This PC mountable component utilizes PC pin terminations and offers a 5A at 120VAC/28VDC rating with a 250VAC maximum AC voltage. Designed for straight body orientation, it includes a bracket and threads for secure mounting. Electrical life is rated at 40,000 cycles, with an operating temperature range of -30°C to 85°C.
C&K 7305P3HV9ME technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.43 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 49.69 |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 29.21 |
| Bushing Length (mm) | 9.05 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7305P3HV9ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.