
Miniature 3PDT toggle switch featuring a Mom OFF Mom configuration and a round lever actuator. This panel-mount switch with threaded bushing offers solder lug terminations and a 5A at 250VAC/28VDC rating. It boasts a 3-row, 9-terminal design with a 4.7mm terminal pitch and a straight body orientation. Operating temperature range is -30°C to 85°C with an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7305TZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 43.82 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 11.89 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 11.91(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7305TZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.