Switch Toggle ON None Mom 3PDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Checking distributor stock and pricing after the page loads.
C&K 7308TCWZ3QE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.