The 7407P3CWCQE is a 4PDT toggle switch with a maximum current rating of 5 amps at 120VAC and 28VDC. It features a flat lever actuator style and PC pins for termination. The switch is designed for PC mount with threads and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
C&K 7407P3CWCQE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.